Festo QSL Series Push-in Fitting, Push In 1/2 in to 5/16 in, Push-in Connection Style, 190632
- RS Stock No.:
- 647-192
- Mfr. Part No.:
- QSL-1/2H-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.29 |
*price indicative
- RS Stock No.:
- 647-192
- Mfr. Part No.:
- QSL-1/2H-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 1/2 in | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 190632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 1/2 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 190632 | ||
- COO (Country of Origin):
- US
The Festo Push-in L-connector is designed to facilitate seamless pneumatic connections with its innovative push-pull principle. This compact yet robust connector supports a significant pressure range, making it suitable for various operating conditions. Crafted from high-quality materials, including PBT and POM, it ensures durability and compliance with RoHS standards. The L-shape design and optional mounting position enhance installation flexibility, while its low corrosion resistance class makes it ideal for applications with minimal environmental stress. With the ability to operate under temperature variations and accommodate both lubricated and non-lubricated media, this connector stands out as a reliable choice for your pneumatic systems.
Compact L shape design for versatile installation
Allows for both lubricated and non lubricated operation
Constructed from RoHS compliant materials for safety and environmental responsibility
Pneumatic connection features a push in sleeve for easy tube integration
Corrosion resistance class CRC 1 ensures long lasting performance
Lightweight design at only 13 g facilitates easy handling and installation
Grey release ring colour aids in easy identification during operation
Allows for both lubricated and non lubricated operation
Constructed from RoHS compliant materials for safety and environmental responsibility
Pneumatic connection features a push in sleeve for easy tube integration
Corrosion resistance class CRC 1 ensures long lasting performance
Lightweight design at only 13 g facilitates easy handling and installation
Grey release ring colour aids in easy identification during operation
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190623
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153655
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654

