Festo QSL Series Push-in Fitting, NPT 1/2 Male, Threaded-to-Tube Connection Style, 190725

Subtotal (1 unit)*

£11.40

(exc. VAT)

£13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.40

*price indicative

RS Stock No.:
650-859
Mfr. Part No.:
QSL-1/2-5/8-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSL

Model Number p

190725

COO (Country of Origin):
JP
The Festo push-in L-fitting is engineered for optimal performance in pneumatic applications, designed to provide reliable connections with ease. Its innovative push-pull principle allows for quick installation, ensuring an efficient setup in systems requiring precise air flow management. Constructed from durable materials, including PBT and high-alloy stainless steel, this fitting meets the demands of low corrosion stress while maintaining compliance with RoHS standards. The fitting accommodates tubing diameters of 5/8 inch and features a male thread of 1/2 NPT for versatile connectivity. With a broad operational temperature range from -10 °C to 60 °C, this L-fitting is suitable for a variety of environmental conditions. Ideal for those needing dependable and efficient pneumatic solutions.

Low corrosion resistance class (CRC 1) meets basic environmental requirements
Built-in temperature tolerance from -10 °C to 60 °C ensures broad usability
Grey release ring colours provides a professional appearance
Weighing only 94 g this fitting is lightweight for easy handling

Related links