Festo QSLV Series Push-in Fitting, NPT 1/2 Male, Threaded-to-Tube Connection Style, 190752
- RS Stock No.:
- 650-744
- Mfr. Part No.:
- QSLV-1/2-5/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.60 |
*price indicative
- RS Stock No.:
- 650-744
- Mfr. Part No.:
- QSLV-1/2-5/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/2 Male | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/2 Male | |
| Manufacturer Series | QSLV | |
| Model Number p | 190752 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/2 Male | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Male | ||
Manufacturer Series QSLV | ||
Model Number p 190752 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is expertly designed to streamline pneumatic connections in various applications. Engineered for flexibility, this L-shaped fitting accommodates a nominal size of 8 mm, making it a versatile choice for systems where space optimization is crucial. Its integrated push-pull principle simplifies the connection process, ensuring a secure and reliable interface. Suitable for a broad operating pressure range from -0.095 MPa to 1 MPa, it guarantees performance across diverse settings while its corrosion resistance class 1 ensures durability, even in demanding environments. With compatibility for compressed air according to ISO 8573-1:2010 and a robust build comprising RoHS-compliant materials, this fitting is well-equipped to meet industry standards, making it a dependable option for your pneumatic needs.
Compatible with standard tubing outside diameter of 5/8 inch
Meets maritime classification requirements
Features a grey release ring for easy identification
Capable of withstanding ambient temperatures from -10 °C to 60 °C
Meets maritime classification requirements
Features a grey release ring for easy identification
Capable of withstanding ambient temperatures from -10 °C to 60 °C
Related links
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190753
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190755
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190762
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 190682
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190761
- Festo QSLV Series Multi-Connector Fitting 153225
- Festo QSLV Series Multi-Connector Fitting 153215
