Festo QSLV Series Push-in Fitting, NPT 3/8 Male to 1/2 in, Threaded-to-Tube Connection Style, 190762
- RS Stock No.:
- 651-739
- Mfr. Part No.:
- QSLV-3/8-1/2-I-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.88
(exc. VAT)
£10.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.88 |
*price indicative
- RS Stock No.:
- 651-739
- Mfr. Part No.:
- QSLV-3/8-1/2-I-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSLV | |
| Model Number p | 190762 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSLV | ||
Model Number p 190762 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is expertly designed for efficient pneumatic connections, making it an essential component in various industrial applications. This fitting facilitates easy assembly and disassembly, promoting smooth workflow and operational flexibility. Its robust construction ensures resilience under varying pressure conditions, supporting an operating range from -0.095 MPa to 1 MPa. With a compact L-shape design, it allows for versatile installation positions, catering to diverse system configurations. Furthermore, the fitting's compatibility with standardized tubing sizes ensures seamless integration, while its corrosion resistance features secure long-term reliability in demanding environments.
Suitable for compressed air operations in line with ISO 8573-1:2010 standards
Internal hexagon mounting type provides secure connections and stability
Corrosion resistance class CRC 1 enables use in low corrosion stress environments
Ambient temperature tolerance from -10 °C to 60 °C supports versatility in application
Internal hexagon mounting type provides secure connections and stability
Corrosion resistance class CRC 1 enables use in low corrosion stress environments
Ambient temperature tolerance from -10 °C to 60 °C supports versatility in application
Related links
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190761
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190753
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190755
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190752
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153104
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153101
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153103

