Festo QSLV Series Push-in Fitting, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 190755
- RS Stock No.:
- 651-735
- Mfr. Part No.:
- QSLV-1/8-1/4-I-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.61 |
*price indicative
- RS Stock No.:
- 651-735
- Mfr. Part No.:
- QSLV-1/8-1/4-I-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV | |
| Model Number p | 190755 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV | ||
Model Number p 190755 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is engineered for optimal connection in pneumatic applications, specifically designed to facilitate seamless connections between tubing and devices. This innovative fitting accommodates a nominal size of 3 mm, ensuring compatibility with standard systems. By employing a push-pull principle design, it offers reliable performance under various operating conditions, making it suitable for both lubricated and unlubricated environments. With a corrosion resistance class of CRC 1, it stands resilient against low corrosion stress, enhancing its longevity. Emphasizing versatility, it supports multiple mounting positions and is capable of operating across a broad temperature range of -10 °C to 60 °C, which is vital for diverse industrial applications.
Corrosion resistance class CRC 1 offers durability against low corrosion stress
The product is RoHS-compliant adhering to environmental safety standards
Constructed with PBT housing and a POM release ring which ensuring high-quality material integrity
Compatible with male thread 1/8 NPT and tubing of 1/4 inch for versatile connections
The product is RoHS-compliant adhering to environmental safety standards
Constructed with PBT housing and a POM release ring which ensuring high-quality material integrity
Compatible with male thread 1/8 NPT and tubing of 1/4 inch for versatile connections
Related links
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190753
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190762
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190761
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190752
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo QSLV Series Multi-Connector Fitting 153215
- Festo QSLV Series Multi-Connector Fitting 153225
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192809

