Festo QSLV Series Push-in Fitting, NPT 1/8 Male to 5/32 in, Threaded-to-Tube Connection Style, 190753

Subtotal (1 unit)*

£4.32

(exc. VAT)

£5.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.32

*price indicative

RS Stock No.:
651-542
Mfr. Part No.:
QSLV-1/8-5/32-I-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/8 Male

Connector B

5/32 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/8 Male

Manufacturer Series

QSLV

Model Number p

190753

COO (Country of Origin):
US
The Festo push-in L-fitting is designed to facilitate seamless connections in pneumatic systems. This durable and efficient connector serves as an effective solution for linking tubing and threaded ports, ensuring reliable performance even under varying temperatures and pressures. Built for versatility, the L-fitting can operate optimally across a broad temperature range, while its corrosion-resistant properties enhance longevity. This product is particularly suited for scenarios where space is a premium, due to its L-shape design.

Ambient temperature tolerance ranges from -10 °C to 60 °C
Max. tightening torque of 8 Nm delivers secure fittings
Lightweight at just 11 g for easy handling and installation
Crafted from RoHS-compliant materials for environmental safety

Related links