Festo QSLV Series Push-in Fitting, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 190761

Subtotal (1 unit)*

£7.60

(exc. VAT)

£9.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.60

*price indicative

RS Stock No.:
650-746
Mfr. Part No.:
QSLV-3/8-3/8-I-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 3/8 Male

Connector B

3/8 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 3/8 Male

Manufacturer Series

QSLV

Model Number p

190761

COO (Country of Origin):
JP
The Festo push-in L-fitting is a high-performance connection solution, designed to facilitate efficient pneumatic applications. Its L-shaped design allows for optimal space utilization and flexibility in installation, making it suitable for various mounting positions. Featuring a robust male thread of 3/8 NPT, this fitting ensures secure connections to tubing with an outside diameter of 3/8’. Operating within a pressure range of -0.095 MPa to 1 MPa, it is ideal for delivering compressed air in accordance with ISO 8573-1:2010 standards. The fitting's durable construction, comprising PBT housing and high-alloy stainless steel components, guarantees longevity and reliability in demanding environments.

Allows lubricated operation enhancing the fitting's functional longevity
Ambient temperature tolerance of -10 °C to 60 °C catering to various environments
Maintains low corrosion stress as indicated by its corrosion resistance class
Designed for easy installation with an internal hex of 5/16 for quick and secure mounting

Related links