Festo QS Series Push-in Fitting, NPT 1/2 Male, Threaded-to-Tube Connection Style, 190682
- RS Stock No.:
- 651-530
- Mfr. Part No.:
- QS-1/2-5/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.17 |
*price indicative
- RS Stock No.:
- 651-530
- Mfr. Part No.:
- QS-1/2-5/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/2 Male | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/2 Male | |
| Manufacturer Series | QS | |
| Model Number p | 190682 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/2 Male | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Male | ||
Manufacturer Series QS | ||
Model Number p 190682 | ||
- COO (Country of Origin):
- US
The Festo Push-in fitting is designed for seamless integration into pneumatic systems, facilitating efficient connections with tubing diameters of 5/8 inch. This product excels in various applications due to its straight design and push-pull principle, making it user-friendly and versatile. It operates under a wide pressure range of -0.095 to 1 MPa, ensuring reliability in diverse operating conditions. Featuring a corrosion-resistant nickel-plated housing and a robust external hexagon for tightening, this fitting is built to last. Additionally, the fittings compatibility with lubricated operation and compliance with RoHS standards adds to its appeal, making it an essential choice for those who prioritise both performance and environmental considerations.
Nominal size of 13 mm for effective flow management
Optional mounting position for flexible installation
Maritime classification confirms suitability in marine environments
Offers low corrosion stress with a corrosion resistance class of CRC 1
LABS conformity ensures suitability in sensitive applications
Max tightening torque of 30 Nm for secure fitment
Constructed from high quality materials including nickel plated housing and POM release ring
Optional mounting position for flexible installation
Maritime classification confirms suitability in marine environments
Offers low corrosion stress with a corrosion resistance class of CRC 1
LABS conformity ensures suitability in sensitive applications
Max tightening torque of 30 Nm for secure fitment
Constructed from high quality materials including nickel plated housing and POM release ring
Related links
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190752
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183742
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QS Series Push-in Fitting to 1/2 in 190591
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183747
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo Brass Check Valve Check Valve 10 bar

