Festo QS Series Push-in Fitting to 1/2 in, Tube-to-Tube Connection Style, 190591

Subtotal (1 unit)*

£8.12

(exc. VAT)

£9.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.12

*price indicative

RS Stock No.:
651-531
Mfr. Part No.:
QS-5/8T-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector B

1/2 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

190591

COO (Country of Origin):
US
The Festo Push-in connector is designed for efficient pneumatic connections, streamlining your setups with its straight design and robust functionality. Ideal for various applications, this connector supports a wide operating temperature range of -10 °C to 60 °C, ensuring reliable performance in demanding environments. Its push-pull principle guarantees a secure and efficient connection, while the low corrosion resistance class (CRC 1) makes it suitable for use in different industrial settings. The connector is also RoHS-compliant, making it an environmentally friendly choice for your pneumatic systems. With a lightweight design and dual port sizes accommodating both 5/8" and 1/2" tubing, this product is a vital addition to enhance the versatility of your pneumatic assembly.

Offers a lightweight design at just 26 g for easy installation
Mounting position is optional providing flexibility during setups
Designed for lubricated operation enhancing operational reliability
Includes grey release ring for easy identification and handling
Constructed from high quality materials including PBT and POM
Tubing connection sizes cater to various application requirements
Complies with maritime classification standards for added assurance
Ambient temperature operational range supports diverse environmental conditions
Corrosion resistance class ensures longevity in low corrosion stress applications

Related links