Festo QSRL Series Push-in Fitting, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 153974

Subtotal (1 unit)*

£36.42

(exc. VAT)

£43.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.42

*price indicative

RS Stock No.:
650-763
Mfr. Part No.:
QSRL-1/2-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Connector B

1/2 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSRL

Model Number p

153974

COO (Country of Origin):
JP
The Festo push-in L-fitting is engineered for efficient pneumatic connections, streamlining your operation with its versatile push-pull principle design. Ideal for applications involving compressed air, this fitting boasts a robust structure, making it suitable for varied mounting positions. The L-shape design not only optimizes space but ensures reliable performance within a comprehensive operating pressure range of -0.095 MPa to 1 MPa. With its corrosion-resistant materials and RoHS compliance, this fitting guarantees longevity and safety in various environments, including controlled temperatures of -10 °C to 60 °C. Perfect for your pneumatic system, it offers both practicality and reliability, ensuring your processes run smoothly.

Constructed from high-quality materials for exceptional durability and longevity
Corrosion resistance class CRC 1 ensures reliability in low corrosion stress environments
Ambient temperature tolerance from -10 °C to 60 °C for flexible application
Meeting RoHS compliance standards guarantees safety and environmental responsibility

Related links