Festo QSRL Series Push-in Fitting, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 153966
- RS Stock No.:
- 651-426
- Mfr. Part No.:
- QSRL-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£15.96
(exc. VAT)
£19.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.96 |
*price indicative
- RS Stock No.:
- 651-426
- Mfr. Part No.:
- QSRL-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSRL | |
| Model Number p | 153966 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSRL | ||
Model Number p 153966 | ||
- COO (Country of Origin):
- US
The Festo push-in L-fitting serves a vital role in pneumatic systems, designed to facilitate seamless connections between tubing and components. This high-quality fitting is compatible with a range of mediums, specifically optimized for compressed air in accordance with ISO 8573-1:2010 standards. Engineered with a robust L-shape design for versatile installations, it supports an adjustable mounting position and can withstand operating pressures from -0.095 MPa up to 1 MPa. The fitting's construction, featuring a PBT housing and a POM release ring, ensures durability and corrosion resistance, making it ideal for various industrial applications. With a maximum ambient temperature range of -10 °C to 60 °C, it offers dependable performance even in challenging environments.
Lubricated operation capability enhances performance longevity
Ambient temperature tolerance from -10 °C to 60 °C supports diverse operational conditions
Max tightening torque of 8 Nm ensures secure connections
RoHS-compliant materials meet modern safety and environmental standards
Ambient temperature tolerance from -10 °C to 60 °C supports diverse operational conditions
Max tightening torque of 8 Nm ensures secure connections
RoHS-compliant materials meet modern safety and environmental standards
Related links
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153967
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153973
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153971
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803

