Festo QSRL Series Push-in Fitting, NPT 3/8 Male to 3/8 in, Threaded-to-Tube Connection Style, 153971
- RS Stock No.:
- 647-214
- Mfr. Part No.:
- QSRL-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£34.92
(exc. VAT)
£41.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.92 |
*price indicative
- RS Stock No.:
- 647-214
- Mfr. Part No.:
- QSRL-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 3/8 Male | |
| Manufacturer Series | QSRL | |
| Model Number p | 153971 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 3/8 Male | ||
Manufacturer Series QSRL | ||
Model Number p 153971 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is engineered for efficient pneumatic connections in a compact design, featuring a male thread of 3/8 NPT and compatibility with tubing of 3/8 inch outside diameter. This innovative component is crafted to facilitate seamless performance in a range of settings, allowing for flexible mounting positions and ensuring a reliable link for compressed air systems. Designed with a robust housing of PBT and an easy-to-release POM ring, it promises durability and user-friendly operation. This fitting is suitable for environments where lubrication is permissible and boasts a low corrosion resistance class to aid in longevity and reliability.
Features low corrosion resistance for moderate environments
Easy to operate featuring a push-pull principle
Designed for use with compressed air in line with ISO 8573-1:2010 standards
RoHS-compliant materials ensure a safer choice for environments
Easy to operate featuring a push-pull principle
Designed for use with compressed air in line with ISO 8573-1:2010 standards
RoHS-compliant materials ensure a safer choice for environments
Related links
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153973
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153966
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190809
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190797
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153967
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190831
