Festo QSL Series Push-in Fitting, Push In 1/4 in to 1/4 in, Push-in Connection Style, 153659
- RS Stock No.:
- 647-193
- Mfr. Part No.:
- QSL-1/4HL-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.61 |
*price indicative
- RS Stock No.:
- 647-193
- Mfr. Part No.:
- QSL-1/4HL-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 1/4 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 153659 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 1/4 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153659 | ||
- COO (Country of Origin):
- JP
The Festo Push-in L-connector delivers a reliable and efficient solution for connecting pneumatic tubing. Designed with a robust L-shape, this connector is particularly advantageous in tight spaces, simplifying installation. Its flexible mounting position enhances versatility in various applications, while the high-quality materials ensure durability even under demanding conditions. Capable of accommodating a complete temperature range of -10 °C to 60 °C, along with a wide operating pressure spectrum, this connector guarantees optimal performance in any environment. Its push-pull principle design facilitates quick connections, making it the ideal choice for efficient pneumatic system integration.
Standard size for compatibility with a variety of systems
Corrosion resistance class CRC 1 ensures longevity in low corrosion situations
Allows for lubricated operation to enhance performance
Grey release ring colour aids in easy identification
RoHS compliant materials contribute to environmental protection
Constructed with durable PBT housing and high alloy stainless steel components for enhanced reliability
Corrosion resistance class CRC 1 ensures longevity in low corrosion situations
Allows for lubricated operation to enhance performance
Grey release ring colour aids in easy identification
RoHS compliant materials contribute to environmental protection
Constructed with durable PBT housing and high alloy stainless steel components for enhanced reliability
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190623
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190632
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658

