Festo QSL Series Push-in Fitting, Push In 3/8 in to 5/16 in, Push-in Connection Style, 153658
- RS Stock No.:
- 647-194
- Mfr. Part No.:
- QSL-3/8H-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.16 |
*price indicative
- RS Stock No.:
- 647-194
- Mfr. Part No.:
- QSL-3/8H-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 3/8 in | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 153658 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153658 | ||
- COO (Country of Origin):
- JP
The Festo L-connector is a highly reliable push-in component designed specifically for efficient pneumatic connections. Engineered to offer ease of use and flexibility, this connector enables seamless integration into various systems, supporting both lubricated and non-lubricated operations. With a compact L-shape design, it optimises space while delivering robust performance. Additionally, the connector is suitable for a broad range of operating pressures and ambient temperatures, making it an ideal choice for diverse industrial applications. Its construction utilises high-quality materials ensuring compliance with RoHS standards, while also providing assurance against corrosion, thus enhancing longevity and reliability in demanding environments.
Push-in sleeve diameter simplifies connection and reduces installation time
Flexible mounting position enhances adaptability for various setups
Designed for reliability with proven push-pull principle functionality
Operating medium accommodates compressed air to ISO standards which ensuring compatibility
Lightweight construction at 7.8 g facilitates easy installation without compromising strength
RoHS-compliant materials ensure environmental responsibility and safety
Maritime classification provides assurance of quality and performance in marine applications
Flexible mounting position enhances adaptability for various setups
Designed for reliability with proven push-pull principle functionality
Operating medium accommodates compressed air to ISO standards which ensuring compatibility
Lightweight construction at 7.8 g facilitates easy installation without compromising strength
RoHS-compliant materials ensure environmental responsibility and safety
Maritime classification provides assurance of quality and performance in marine applications
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153656
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190632
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153661
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153655
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190623

