Festo QSL Series Push-in Fitting, Push In 1/2 in to 1/2 in, Push-in Connection Style, 190623
- RS Stock No.:
- 651-733
- Mfr. Part No.:
- QSL-1/2H-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.17
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.17 |
*price indicative
- RS Stock No.:
- 651-733
- Mfr. Part No.:
- QSL-1/2H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 1/2 in | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 190623 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 1/2 in | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 190623 | ||
- COO (Country of Origin):
- US
The Festo push-in L-connector provides a reliable and efficient solution for pneumatic connections, aiding in the seamless transmission of compressed air across various applications. This meticulously designed L-shaped connector features a push-pull principle, allowing for quick and easy installation while ensuring secure connections. It operates effectively within a comprehensive temperature range and is compatible with lubricated mediums, making it versatile for different operational needs. With a lightweight construction and robust materials, this connector not only meets maritime classification standards but also adheres to strict RoHS compliance, ensuring both quality and safety in its application.
Lightweight at just 15 g promoting efficiency in transportation and installation
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Features a grey release ring providing clear visibility and ease of handling
Ambient temperature tolerance from -10 °C to 60 °C suitable for diverse operational climates
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Features a grey release ring providing clear visibility and ease of handling
Ambient temperature tolerance from -10 °C to 60 °C suitable for diverse operational climates
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190632
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658

