Festo QSL Series Push-in Fitting, Push In 5/16 in to 5/16 in, Push-in Connection Style, 153655
- RS Stock No.:
- 651-540
- Mfr. Part No.:
- QSL-5/16H-U
- Brand:
- Festo
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.45 |
*price indicative
- RS Stock No.:
- 651-540
- Mfr. Part No.:
- QSL-5/16H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 5/16 in | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 153655 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 5/16 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153655 | ||
- COO (Country of Origin):
- US
The Festo Push-in L-connector is engineered for optimal performance in compressed air systems. Designed in an L-shape with a push-pull principle, this connector ensures a reliable and secure attachment that simplifies installation. With a nominal size of 4.7 mm and optional mounting position, it offers versatility in various applications. The connector operates effectively across a wide temperature range of -10 °C to 60 °C and can handle pressures between -0.095 MPa and 1 MPa. Additionally, its lightweight design at just 5.7 g makes it an exceptional choice for numerous pneumatic applications. Certifiably low corrosion stress, this connector is suited for demanding environments, providing confidence in performance and longevity.
Versatile mounting options for easier installation
Corrosion resistance class CRC 1 ensures durability in varied conditions
Lightweight design ensuring it does not add unnecessary weight to setups
RoHS compliant aligning with environmental standards for safe usage
Maritime classification certified for specific conditions enhancing its application reliability
Corrosion resistance class CRC 1 ensures durability in varied conditions
Lightweight design ensuring it does not add unnecessary weight to setups
RoHS compliant aligning with environmental standards for safe usage
Maritime classification certified for specific conditions enhancing its application reliability
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190632
- Festo QSL Series Push-in Fitting Threaded-to-Tube Connection Style, 190725
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153656
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190623

