Festo QSL Series Push-in Fitting, Push In 3/8 in to 3/8 in, Push-in Connection Style, 153656
- RS Stock No.:
- 650-743
- Mfr. Part No.:
- QSL-3/8H-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.02 |
*price indicative
- RS Stock No.:
- 650-743
- Mfr. Part No.:
- QSL-3/8H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 3/8 in | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSL | |
| Model Number p | 153656 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153656 | ||
- COO (Country of Origin):
- JP
The Festo Push-in L-connector is engineered for seamless connection in pneumatic applications, providing exceptional reliability and performance. Its compact design allows for easy installation in tight spaces, making it a versatile choice for various setups. Designed with a push-pull principle, this connector ensures secure connections while facilitating easy disconnection when necessary. Built to operate under a complete temperature range and with various operating pressures, it delivers efficient performance whether in industrial or commercial environments. The RoHS-compliant materials, including PBT and POM, guarantee durability while adhering to environmental standards, making the connector both a practical and eco-friendly choice for your pneumatic requirements.
Optional mounting position to accommodate diverse installation needs
L shape design promotes flexibility in tight spaces
Corrosion resistance class CRC 1 ensures low susceptibility to rust
Features a grey release ring for easy identification and operation
Lightweight promoting ease of handling and installation
L shape design promotes flexibility in tight spaces
Corrosion resistance class CRC 1 ensures low susceptibility to rust
Features a grey release ring for easy identification and operation
Lightweight promoting ease of handling and installation
Related links
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190631
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153661
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153655
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153659
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190623
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153654
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657

