Festo CRQS Series Push-in Fitting, NPTF 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 565320
- RS Stock No.:
- 650-286
- Mfr. Part No.:
- CRQS-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£23.47
(exc. VAT)
£28.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.47 |
*price indicative
- RS Stock No.:
- 650-286
- Mfr. Part No.:
- CRQS-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQS | |
| Model Number p | 565320 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQS | ||
Model Number p 565320 | ||
- COO (Country of Origin):
- IT
The Festo Push-in fitting is expertly designed for efficient pneumatic connections, ensuring reliability and versatility across various applications. Its straight design and push-pull principle make installation a breeze, while the high-alloy stainless steel construction guarantees exceptional durability and corrosion resistance. Operating within extensive pressure and temperature ranges, it accommodates diverse operating conditions, making it an integral component for any compressed air system. The fittings nominal size of 3.988 mm and 16 mm tubing insertion depth ensure optimal performance, tailored to meet the demands of modern industrial environments.
Size standardisation enhances compatibility with existing systems
The mounting position is optional providing installation flexibility
Suitable for use with food adhering to supplementary material guidelines
Corrosion resistance class 4 ensures durability in harsh environments
RoHS compliant materials promote environmental safety
Max tightening torque of 16 Nm secures reliable fittings
Pneumatic connection ports cater to versatile installation needs
Optimised for compressed air in line with ISO standards
The mounting position is optional providing installation flexibility
Suitable for use with food adhering to supplementary material guidelines
Corrosion resistance class 4 ensures durability in harsh environments
RoHS compliant materials promote environmental safety
Max tightening torque of 16 Nm secures reliable fittings
Pneumatic connection ports cater to versatile installation needs
Optimised for compressed air in line with ISO standards
Related links
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565325
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341

