Festo CRQS Series Push-in Fitting, NPTF 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 565325
- RS Stock No.:
- 650-823
- Mfr. Part No.:
- CRQS-1/2-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£51.14
(exc. VAT)
£61.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.14 |
*price indicative
- RS Stock No.:
- 650-823
- Mfr. Part No.:
- CRQS-1/2-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/2 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/2 in Male | |
| Manufacturer Series | CRQS | |
| Model Number p | 565325 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/2 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/2 in Male | ||
Manufacturer Series CRQS | ||
Model Number p 565325 | ||
- COO (Country of Origin):
- IT
The Festo Push-in fitting is engineered to provide reliable and efficient connections in pneumatic systems. Designed with versatility in mind, this straight fitting accommodates a nominal size of 10.49 mm and features an optional mounting position. With a robust operating pressure range of -0.095 MPa to 1.4 MPa, it ensures dependable performance across various applications. The fitting's durable construction, made from high-alloy stainless steel, guarantees exceptional resistance to corrosion and withstands a maximum ambient temperature of 150 °C. This fitting is particularly suited for use with compressed air in compliance with ISO standards, making it an ideal choice for professionals seeking high-quality, versatile pneumatic components.
Designed for easy push pull operation enhancing user convenience
Robust construction from high alloy stainless steel ensures longevity and durability
Wide operating pressure range makes it suitable for diverse applications
Corrosion resistance class CRC 4 offers very high protection against corrosion
Compliant with RoHS regulations which ensuring safety and environmental responsibility
Max tightening torque of 20 Nm provides secure fitting connections
Suitable for use with food applications which ensuring versatility
External hex mounting type allows for straightforward installation
Robust construction from high alloy stainless steel ensures longevity and durability
Wide operating pressure range makes it suitable for diverse applications
Corrosion resistance class CRC 4 offers very high protection against corrosion
Compliant with RoHS regulations which ensuring safety and environmental responsibility
Max tightening torque of 20 Nm provides secure fitting connections
Suitable for use with food applications which ensuring versatility
External hex mounting type allows for straightforward installation
Related links
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo CRQS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 162868
