Festo CRQS Series Push-in Fitting, NPTF 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 565322
- RS Stock No.:
- 647-161
- Mfr. Part No.:
- CRQS-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£34.42
(exc. VAT)
£41.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.42 |
*price indicative
- RS Stock No.:
- 647-161
- Mfr. Part No.:
- CRQS-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQS | |
| Model Number p | 565322 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQS | ||
Model Number p 565322 | ||
- COO (Country of Origin):
- IT
The Festo Push-in fitting is expertly designed for efficient and reliable connections in pneumatic systems. Its straight design and push-pull principle enable easy installation while maintaining a secure hold. Crafted from high-alloy stainless steel, this fitting is not only robust but also showcases high corrosion resistance, making it suitable for a diverse range of operating conditions. With an impressive temperature range of -20 °C to 150 °C and a maximum tightening torque of 16 Nm, it is meticulously engineered to handle varying requirements in demanding environments. The fitting supports a nominal size of 6.502 mm and is compatible with tubing up to 3/8, ensuring a versatile application across multiple sectors.
Corrosion resistance class CRC 4 ensures durability in highly corrosive environments
RoHS compliant materials contribute to environmentally friendly practices
Designed for optional mounting position providing flexibility in installation
External hex fitting simplifies the mounting process
Suitable for use with food applications meeting essential hygiene standards
RoHS compliant materials contribute to environmentally friendly practices
Designed for optional mounting position providing flexibility in installation
External hex fitting simplifies the mounting process
Suitable for use with food applications meeting essential hygiene standards
Related links
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565325
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344

