Festo CRQSL Series Push-in Fitting, NPTF 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 565330
- RS Stock No.:
- 647-164
- Mfr. Part No.:
- CRQSL-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£57.81
(exc. VAT)
£69.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.81 |
*price indicative
- RS Stock No.:
- 647-164
- Mfr. Part No.:
- CRQSL-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565330 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQSL | ||
Model Number p 565330 | ||
- COO (Country of Origin):
- IT
The Festo push-in L-fitting offers versatile solutions for compressed air applications, seamlessly integrating into various systems. Designed as a standard-sized connector, it ensures an efficient tubing insertion depth of 18.5 mm, allowing for easy installation and reliable functionality. Its unique L-shape facilitates optimal space utilization, while also supporting an extensive operating pressure range from -0.095 MPa to 1.4 MPa. Crafted for exceptional durability, this fitting is constructed from high-alloy stainless steel, providing formidable corrosion resistance classified as CRC 4. With a broad ambient temperature tolerance, this product adapts effectively to diverse environmental conditions, making it suitable for both standard and demanding applications. Whether mounted in optional positions or secured externally with a hex nut, this fitting meets stringent industry standards, ensuring dependable performance.
Push-pull principle design simplifies connection and disconnection processes
Suitable for use with food-grade applications upholding safety standards
RoHS-compliant materials ensure adherence to environmental regulations
Max tightening torque of 16 Nm ensures secure fittings without damage
Suitable for use with food-grade applications upholding safety standards
RoHS-compliant materials ensure adherence to environmental regulations
Max tightening torque of 16 Nm ensures secure fittings without damage
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565331
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162875
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565349

