Festo CRQSL Series Push-in Fitting, NPTF 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 565328
- RS Stock No.:
- 650-825
- Mfr. Part No.:
- CRQSL-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£37.41
(exc. VAT)
£44.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.41 |
*price indicative
- RS Stock No.:
- 650-825
- Mfr. Part No.:
- CRQSL-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565328 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQSL | ||
Model Number p 565328 | ||
- COO (Country of Origin):
- IT
The Festo push-in L-fitting is designed for efficient air connection, ensuring reliability in pneumatic applications. Built with high-alloy stainless steel, this fitting is suitable for varying operational environments, accommodating a broad temperature range of -20 °C to 150 °C. With a versatile L-shape design, it offers excellent space-saving capabilities while maintaining robust performance under pressure. This product is particularly beneficial for use in food applications, thanks to its compliance with relevant standards. The fitting promotes easy installation and is ideal for connecting tubing with an outer diameter of 1/4 inch, ensuring secure and leak-free joints.
Complies with RoHS regulations which ensuring environmentally-friendly materials
Adaptable for food industry applications enhancing versatility
Lightweight at just 27.5 g for minimal impact on overall system weight
Features a male thread connection to ensure secure assembly with standard ports
Adaptable for food industry applications enhancing versatility
Lightweight at just 27.5 g for minimal impact on overall system weight
Features a male thread connection to ensure secure assembly with standard ports
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565331
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162875
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162874
