Festo CRQSL Series Push-in Fitting, NPTF 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 565327
- RS Stock No.:
- 650-826
- Mfr. Part No.:
- CRQSL-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£34.56
(exc. VAT)
£41.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.56 |
*price indicative
- RS Stock No.:
- 650-826
- Mfr. Part No.:
- CRQSL-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/8 in Male | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565327 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/8 in Male | ||
Manufacturer Series CRQSL | ||
Model Number p 565327 | ||
- COO (Country of Origin):
- IT
The Festo Push-in L-fitting is engineered to provide seamless integration and reliability within compressed air systems. Designed specifically for compatibility with tubing of an outside diameter of 1/4 inch, it boasts an L-shape profile that optimizes space in compact installations. With a robust construction from high-alloy stainless steel, this fitting ensures exceptional durability while maintaining high corrosion resistance, making it suitable for diverse environments. Capable of operating under pressures ranging from -0.095 MPa to 1.4 MPa, this fitting is versatile enough for various applications. Its optional mounting position and push-pull principle enhance ease of use, aligning efficiency with reliability to meet the demands of modern pneumatic systems.
Features a male thread of 1/8 NPTF for reliable pneumatic connections
Compatible with a tubing insertion depth of 16 mm for straightforward installation
Suitable for food applications expanding versatility in use
A maximum operating pressure of 1.4 MPa delivers reliable functionality in dynamic systems
Compatible with a tubing insertion depth of 16 mm for straightforward installation
Suitable for food applications expanding versatility in use
A maximum operating pressure of 1.4 MPa delivers reliable functionality in dynamic systems
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565335
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565349
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565331
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 132598
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162872
