Festo CRQST Series Push-in Fitting, NPTF 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 565335
- RS Stock No.:
- 651-840
- Mfr. Part No.:
- CRQST-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£52.24
(exc. VAT)
£62.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.24 |
*price indicative
- RS Stock No.:
- 651-840
- Mfr. Part No.:
- CRQST-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/8 in Male | |
| Manufacturer Series | CRQST | |
| Model Number p | 565335 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/8 in Male | ||
Manufacturer Series CRQST | ||
Model Number p 565335 | ||
- COO (Country of Origin):
- IT
The Festo push-in T-fitting is expertly designed to facilitate reliable and efficient connections in pneumatic systems. This high-performance fitting provides a robust solution for compressed air applications, featuring a T-shape design that allows for versatile installation in various mounting positions. Its high-alloy stainless steel construction ensures exceptional durability and corrosion resistance under demanding conditions, making it an ideal choice for industrial environments. Capable of accommodating a range of operating pressures from -0.095 MPa to 1.4 MPa, this fitting is well-suited for diverse applications, ensuring seamless operation within a temperature range of -20 °C to 150 °C. Furthermore, its RoHS compliance highlights a commitment to environmentally friendly materials, making it an excellent option for both general and food-related applications.
Operating medium compliant with ISO 8573-1:2010 for quality assurance
Wide ambient temperature range supports various operational conditions
Lightweight design at 27.5 g facilitates ease of handling and installation
Max tightening torque of 12 Nm ensures secure fittings
Wide ambient temperature range supports various operational conditions
Lightweight design at 27.5 g facilitates ease of handling and installation
Max tightening torque of 12 Nm ensures secure fittings
Related links
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565351
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565353
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565352
