Festo CRQST Series Push-in Fitting, 5/16 in to 5/16 in, Tube-to-Tube Connection Style, 565352
- RS Stock No.:
- 650-830
- Mfr. Part No.:
- CRQST-5/16T-U
- Brand:
- Festo
Subtotal (1 unit)*
£74.71
(exc. VAT)
£89.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.71 |
*price indicative
- RS Stock No.:
- 650-830
- Mfr. Part No.:
- CRQST-5/16T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 5/16 in | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQST | |
| Model Number p | 565352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 5/16 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQST | ||
Model Number p 565352 | ||
- COO (Country of Origin):
- IT
The Festo push-in T-connector is expertly designed for seamless integration into pneumatic systems, providing ease of installation and robust performance. This high-precision connector accommodates standard tubing with a nominal size of 6.502 mm and supports a variety of mounting positions due to its adaptable T-shape design. Built with high-alloy stainless steel, it offers exceptional durability and corrosion resistance, ensuring its reliability in a range of operating conditions, including temperatures between -20 °C and 150 °C. With an operating pressure range of -0.095 MPa to 1.4 MPa, this connector is well-suited for diverse compressed air applications, making it a vital component for enhancing system efficiency.
Meets RoHS compliance standards which ensuring safety and environmental friendliness
Perfectly suited for compressed air as per ISO 8573-1:2010 maintaining quality performance
Exceptional resistance classified as CRC 4 ideal for high corrosion stress scenarios
Provides food-grade suitability compatible with specific hygiene requirements
Perfectly suited for compressed air as per ISO 8573-1:2010 maintaining quality performance
Exceptional resistance classified as CRC 4 ideal for high corrosion stress scenarios
Provides food-grade suitability compatible with specific hygiene requirements
Related links
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565347
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565342
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565353
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565351
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565335
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo QSQ Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153816

