Festo CRQS Series Push-in Fitting, 5/16 in to 5/16 in, Tube-to-Tube Connection Style, 565342
- RS Stock No.:
- 647-163
- Mfr. Part No.:
- CRQS-5/16T-U
- Brand:
- Festo
Subtotal (1 unit)*
£38.77
(exc. VAT)
£46.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.77 |
*price indicative
- RS Stock No.:
- 647-163
- Mfr. Part No.:
- CRQS-5/16T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 5/16 in | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQS | |
| Model Number p | 565342 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 5/16 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQS | ||
Model Number p 565342 | ||
- COO (Country of Origin):
- IT
The Festo Push-in connector is engineered for efficient and reliable pneumatic applications. Designed with a straight profile, this connector is ideal for quick tubing insertion with an inviting depth of 16 mm. Its versatile mounting position allows for flexible installation in various configurations, catering to diverse operational needs. Constructed from high-alloy stainless steel, the connector offers exceptional durability and corrosion resistance, making it suitable even in high-stress environments. It operates effectively within a broad temperature range of -20 °C to 150 °C, ensuring reliability for sustained use. This product exemplifies quality and performance, promising optimal connectivity for compressed air systems while adhering to RoHS compliance standards.
Standard size configuration ensures compatibility across a range of applications
Push pull design facilitates quick and straightforward tubing connections
Exceptional corrosion resistance class 4 provides longevity in demanding conditions
The connector supports food grade applications making it versatile in sensitive environments
Push pull design facilitates quick and straightforward tubing connections
Exceptional corrosion resistance class 4 provides longevity in demanding conditions
The connector supports food grade applications making it versatile in sensitive environments
Related links
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565347
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565352
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565343
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322

