Festo CRQS Series Push-in Fitting, 1/4 in to 1/4 in, Tube-to-Tube Connection Style, 565341
- RS Stock No.:
- 650-287
- Mfr. Part No.:
- CRQS-1/4T-U
- Brand:
- Festo
Subtotal (1 unit)*
£33.20
(exc. VAT)
£39.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.20 |
*price indicative
- RS Stock No.:
- 650-287
- Mfr. Part No.:
- CRQS-1/4T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/4 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQS | |
| Model Number p | 565341 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/4 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQS | ||
Model Number p 565341 | ||
- COO (Country of Origin):
- IT
The Festo Push-in connector is designed to efficiently connect pneumatic tubing with a focus on reliability and versatility. Engineered for use in a range of applications, this connector features a straight design that allows for easy installation and a push-pull principle for secure connections. With a corrosion resistance class of CRC 4, it withstands challenging environments, ensuring prolonged use. The dynamic operating pressure range and extensive temperature tolerance from -20 °C to 150 °C make it suitable for various industrial conditions, while its compatibility with food-grade applications enhances its usability across different sectors. This product embodies the ideal balance of robust performance and user-friendly design.
Allows for optional mounting position for flexibility in installation
Constructed from high alloy stainless steel for superior durability
Meets RoHS compliance for environmentally friendly use
LABS conformity indicates suitability for sensitive applications
Lightweight design making it practical for various setups
Complies with ISO standards which ensuring high operational reliability
Constructed from high alloy stainless steel for superior durability
Meets RoHS compliance for environmentally friendly use
LABS conformity indicates suitability for sensitive applications
Lightweight design making it practical for various setups
Complies with ISO standards which ensuring high operational reliability
Related links
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565344
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565325
- Festo QSMK Series Push-in Fitting Tube-to-Tube Connection Style, 190595
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565351
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357

