Festo CRQST Series Push-in Fitting, 1/4 in to 1/4 in, Tube-to-Tube Connection Style, 565351
- RS Stock No.:
- 650-828
- Mfr. Part No.:
- CRQST-1/4T-U
- Brand:
- Festo
Subtotal (1 unit)*
£59.20
(exc. VAT)
£71.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.20 |
*price indicative
- RS Stock No.:
- 650-828
- Mfr. Part No.:
- CRQST-1/4T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/4 in | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | CRQST | |
| Model Number p | 565351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/4 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQST | ||
Model Number p 565351 | ||
- COO (Country of Origin):
- US
The Festo push-in T-connector is designed for easy integration into pneumatic systems, ensuring reliable connections for compressed air applications. Built with a robust T-shape design, this component facilitates simplified branching in your setup while accommodating various mounting positions. The high-alloy stainless steel construction guarantees exceptional durability and corrosion resistance, making it suitable for demanding environments. With a tubing insertion depth of 16 mm, it is engineered to optimize space without compromising functionality. This connector is compatible with food-grade applications, addressing industry standards while providing versatile operation across a wide temperature range from -20 °C to 150 °C.
Designed for tubing with an outer diameter of 1/4 inch facilitating standardized connections
Compact size allows for efficient space utilization in complex systems
Compatible with compressed air as per ISO 8573-1:2010 standard
Enhanced functionality for both industrial and food-compatible settings
Compact size allows for efficient space utilization in complex systems
Compatible with compressed air as per ISO 8573-1:2010 standard
Enhanced functionality for both industrial and food-compatible settings
Related links
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565336
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565335
- Festo QSMK Series Push-in Fitting Tube-to-Tube Connection Style, 190595
- Festo CRQS Series Push-in Fitting Tube-to-Tube Connection Style, 565341
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565353
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565352
- Festo QSQ Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153815
