Festo CRQST Series Push-in Fitting, NPTF 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 565336
- RS Stock No.:
- 650-291
- Mfr. Part No.:
- CRQST-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£54.09
(exc. VAT)
£64.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.09 |
*price indicative
- RS Stock No.:
- 650-291
- Mfr. Part No.:
- CRQST-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQST | |
| Model Number p | 565336 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQST | ||
Model Number p 565336 | ||
- COO (Country of Origin):
- IT
The Festo push-in T-fitting is engineered to deliver efficiency and reliability in pneumatic connections. This versatile component, crafted from high-alloy stainless steel, features a T-shape design that accommodates various tubing sizes, ensuring seamless integration into your system. With an optional mounting position and robust push-pull principle, it facilitates easy installation and operation under diverse conditions. Designed to withstand a wide operating pressure range and temperature fluctuations, it is ideal for applications involving compressed air in industrial and automated environments. Its materials conform to RoHS standards, making it a suitable choice for environmentally responsible projects.
Corrosion resistance class CRC 4 ensures high resilience in challenging environments
Offers compatibility with food applications meeting necessary safety standards
Compact design with a product weight of only 33.595 g enhances portability
Max. tightening torque of 16 Nm allows secure connections without over-tightening
Offers compatibility with food applications meeting necessary safety standards
Compact design with a product weight of only 33.595 g enhances portability
Max. tightening torque of 16 Nm allows secure connections without over-tightening
Related links
- Festo CRQST Series Push-in Fitting Threaded-to-Tube Connection Style, 565335
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565320
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565351
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQST Series Push-in Fitting Tube-to-Tube Connection Style, 565354
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 164204
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190805

