Festo CRQSL Series Push-in Fitting, NPTF 1/4 Male to 5/16 in, Threaded-to-Tube Connection Style, 565329
- RS Stock No.:
- 650-288
- Mfr. Part No.:
- CRQSL-1/4-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£46.59
(exc. VAT)
£55.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.59 |
*price indicative
- RS Stock No.:
- 650-288
- Mfr. Part No.:
- CRQSL-1/4-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 1/4 Male | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 1/4 in Male | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565329 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQSL | ||
Model Number p 565329 | ||
- COO (Country of Origin):
- IT
The Festo Push-in L-fitting is engineered to offer a dependable solution for connecting pneumatic tubing with ease. Designed for optimal performance, this innovative product accommodates a variety of mounting positions and facilitates secure tubing insertion up to 16 mm. Its robust L-shape design ensures a seamless integration within your pneumatic systems, delivering functionality without compromising space efficiency. Constructed from high-alloy stainless steel, the L-fitting not only guarantees longevity under demanding conditions but also adheres to RoHS compliance standards, ensuring safety for more applications. With a comprehensive operating temperature range and impressive pressure tolerance, this fitting is ideal for both general and specific industrial uses.
Allows for easy installation with a push-pull principle design
Features external hex mounting for simple installation
Perfectly fits tubing with an outside diameter of 5/16 inches
Complies with RoHS standards making it safe for various applications
Features external hex mounting for simple installation
Perfectly fits tubing with an outside diameter of 5/16 inches
Complies with RoHS standards making it safe for various applications
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565331
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565347
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection
