Festo CRQSL Series Push-in Fitting, NPTF 3/8 male to 3/8 in, Threaded-to-Tube Connection Style, 565331
- RS Stock No.:
- 647-165
- Mfr. Part No.:
- CRQSL-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£60.41
(exc. VAT)
£72.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.41 |
*price indicative
- RS Stock No.:
- 647-165
- Mfr. Part No.:
- CRQSL-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPTF 3/8 male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 3/8 in Male | |
| Manufacturer Series | CRQSL | |
| Model Number p | 565331 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPTF 3/8 male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Male | ||
Manufacturer Series CRQSL | ||
Model Number p 565331 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is designed for optimal performance in pneumatic systems, providing a robust and reliable connection for compressed air applications. This union of high-alloy stainless steel components ensures durability and strength, making it suitable for varied environments, including those with strict hygiene standards. With an impressive operating temperature range from -20 °C to 150 °C, this fitting maintains integrity under diverse conditions. The push-pull principle facilitates easy installation and disconnection, while the external hex design allows for straightforward mounting, maximizing efficiency in your setup. Trust the festo fitting to deliver exceptional reliability and performance.
Operating medium conforming to ISO 8573-1:2010 standards for quality assurance
LABS conformity aligns with stringent industrial cleanliness requirements
Ambient temperature adaptability from -20 °C to 150 °C supports diverse applications
Made with RoHS-compliant materials for environmentally responsible use
LABS conformity aligns with stringent industrial cleanliness requirements
Ambient temperature adaptability from -20 °C to 150 °C supports diverse applications
Made with RoHS-compliant materials for environmentally responsible use
Related links
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323
- Festo CRQSL Series Push-in Fitting Tube-to-Tube Connection Style, 565348
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565327
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565328
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162877
