Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube

Subtotal (1 unit)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.13

*price indicative

RS Stock No.:
651-745
Mfr. Part No.:
QSMK-10-32-UNF-5/32-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Type A

UNF 10 32 Male

Connection Size B

5/32 in

Connection Type B

Threaded to Tube

Thread Standard

UNF

Series

QSMK

Thread Size

10 to 32 in UNF

Material

Nitrile Rubber, Polyoxymethylene, High Alloy Stainless Steel, Nickel Plated

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The Festo Push-in fitting is designed to ensure seamless connectivity in pneumatic systems. This mini-sized component features a straight design that accommodates a 1.4 mm nominal size, making it ideal for applications requiring efficient space utilisation. With a versatile mounting position and compatibility with tubing of 5/32 inch outer diameter, it supports a robust operation range of -0.095 MPa to 1 MPa. The fitting is made from durable materials, including a nickel-plated housing and NBR seals, ensuring reliability in various environmental conditions. It is particularly suitable for lubricated operations and is conformant with RoHS regulations, promoting sustainability without compromising performance.

Mini design optimises space in compact setups

Straight configuration simplifies installation processes

Versatile mounting position adapts to various applications

Robust pressure tolerance supports a wide operational range

Durable nickel plated housing offers superior longevity

Sealing ring type ensures a hermetic seal for leak free operation

Suitable for lubricated operation enhances functionality

Corrosion resistance class CRC 1 provides low corrosion stress for durability

Conforms to RoHS standards supporting environmentally friendly practices

Related links