Festo QSP Series, 172974 Cartridge Tube
- RS Stock No.:
- 651-221
- Mfr. Part No.:
- QSP10-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.35 |
*price indicative
- RS Stock No.:
- 651-221
- Mfr. Part No.:
- QSP10-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Cartridge | |
| Connection Type A | Cartridge | |
| Connection Size A | 10 mm | |
| Connection Type B | Tube | |
| Connection Size B | 5/32 in | |
| Series | QSP | |
| Material | Brass, Polyoxymethylene, Nitrile Rubber, Nickel Plated, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Cartridge | ||
Connection Type A Cartridge | ||
Connection Size A 10 mm | ||
Connection Type B Tube | ||
Connection Size B 5/32 in | ||
Series QSP | ||
Material Brass, Polyoxymethylene, Nitrile Rubber, Nickel Plated, High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The Festo Cartridge is engineered to deliver reliability and efficiency in pneumatic systems. Designed with a push-pull principle, it integrates seamlessly into various installations, accommodating optional mounting positions and a straight design. Its operating pressure spans a comprehensive range from -0.095 MPa to 1 MPa, ensuring versatility in different environments, whilst the robust selection of materials guarantees longevity and dependable performance. With compliance to maximum ambient temperatures, this cartridge meets the demands of diverse industrial applications, making it an excellent choice for professionals looking for a powerful yet efficient pneumatic solution.
Optional mounting position enhances installation flexibility
Straight design allows for straightforward integration into systems
Versatile operating pressure range caters to a wide spectrum of applications
Lubricated operation is permissible extending service life
Corrosion resistance class CRC 1 protects against low corrosion stress
Material housing is made from durable nickel-plated brass
RoHS-compliant materials ensure environmental responsibility
Related links
- Festo QSP Series, 172986 Cartridge Tube
- Festo QSP Series, 172985 Cartridge Tube
- Festo QSP Series, 172972
- Festo QSYL Series, 153779 Threaded Threaded to Tube
- Festo QSQ Series, 153815 Tube Tube
- Festo QSPKG10 Series, 132624 Cartridge Socket
- Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube
- Festo QSLV4 Series, 190789 Threaded Threaded to Tube
