Festo QSP Series Cartridge to 1/4 in, Cartridge-to-Tube Connection Style, 172985
- RS Stock No.:
- 650-760
- Mfr. Part No.:
- QSP14-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.70 |
*price indicative
- RS Stock No.:
- 650-760
- Mfr. Part No.:
- QSP14-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | QSP | |
| Model Number p | 172985 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series QSP | ||
Model Number p 172985 | ||
- COO (Country of Origin):
- JP
The Festo Cartridge is expertly designed for optimal performance in a variety of pneumatic applications. This mini-sized cartridge features a straight design with a push-pull principle, making it an ideal choice for flexible mounting options. It operates efficiently across a complete temperature range and a diverse pressure spectrum, accommodating both lubricated and non-lubricated mediums. With a robust construction, this cartridge ensures reliable operation under various conditions, while its compatibility with ISO standards reinforces its efficiency in compressed air applications. The product is engineered for easy integration into existing setups, promoting a seamless enhancement to your pneumatic systems.
Optional mounting position for adaptable configurations
Push-pull principle allows for innovative operation
Wide operational pressure range supports different applications
Compatible with maritime classification as per certification
Safe operation with lubricated mediums is possible
Low corrosion resistance class ensures durability
Reliable pneumatic connections enhance system integration
Materials used are RoHS-compliant which ensuring environmental safety
Nickel-plated housing and stainless steel components contribute to longevity
Push-pull principle allows for innovative operation
Wide operational pressure range supports different applications
Compatible with maritime classification as per certification
Safe operation with lubricated mediums is possible
Low corrosion resistance class ensures durability
Reliable pneumatic connections enhance system integration
Materials used are RoHS-compliant which ensuring environmental safety
Nickel-plated housing and stainless steel components contribute to longevity
Related links
- Festo QSP Series Cartridge to 5/16 in 172986
- Festo QSP Series Cartridge Cartridge-to-Tube Connection Style, 172974
- Festo QSPK Series Cartridge to 1/4 in 132172
- Festo QSPK Series Cartridge to 1/4 in 132176
- Festo QSP Series Cartridge, 172972
- Festo QSPLK Series Cartridge 132924
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190805
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153955

