Festo QSP Series Cartridge to 5/16 in, Cartridge-to-Tube Connection Style, 172986
- RS Stock No.:
- 651-422
- Mfr. Part No.:
- QSP14-5/16-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£31.67
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.67 | £3.167 |
*price indicative
- RS Stock No.:
- 651-422
- Mfr. Part No.:
- QSP14-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | QSP | |
| Model Number p | 172986 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series QSP | ||
Model Number p 172986 | ||
- COO (Country of Origin):
- JP
The Festo Cartridge is designed for optimal performance in pneumatic applications, seamlessly integrating within various setups. This versatile component features a straight design that accommodates optional mounting positions, making it a reliable choice for differing installation requirements. Built to navigate a wide operating pressure range of -0.095 MPa to 1 MPa, it effectively manages the demands of compressed air systems, ensuring efficiency within the specified temperature range of -5 °C to 60 °C. Its robust materials, including nickel-plated housing and NBR tubing seals, guarantee durability while remaining compliant with RoHS standards, underscoring festos commitment to quality and safety in engineering solutions.
Standard size ensures compatibility across various applications
Optional mounting positions provide flexibility in deployment
Straight design enhances ease of installation and operation
Effective in a comprehensive operating pressure range supporting system resilience
Handles a wide ambient temperature range promoting versatility in usage environments
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Lubricated operation possibility allows for enhanced performance
Compliant with RoHS standards reflecting high environmental and safety criteria
Optional mounting positions provide flexibility in deployment
Straight design enhances ease of installation and operation
Effective in a comprehensive operating pressure range supporting system resilience
Handles a wide ambient temperature range promoting versatility in usage environments
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Lubricated operation possibility allows for enhanced performance
Compliant with RoHS standards reflecting high environmental and safety criteria
Related links
- Festo QSP Series Cartridge to 1/4 in 172985
- Festo QSP Series Cartridge Cartridge-to-Tube Connection Style, 172974
- Festo QSP Series Cartridge, 172972
- Festo QSPLKG18- Series Cartridge, 132948
- Festo QSPLLKG Series Cartridge, 132945
- Festo QSPLKG14-5 Series Cartridge, 132941
- Festo QSPKG Series Cartridge, 132636
- Festo QSPKG Series Cartridge, 132952

