Festo QSPK Series Cartridge to 1/4 in, Cartridge-to-Tube Connection Style, 132172
- RS Stock No.:
- 651-222
- Mfr. Part No.:
- QSPK18-1/4-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£17.14
(exc. VAT)
£20.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.14 | £1.714 |
*price indicative
- RS Stock No.:
- 651-222
- Mfr. Part No.:
- QSPK18-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | QSPK | |
| Model Number p | 132172 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series QSPK | ||
Model Number p 132172 | ||
- COO (Country of Origin):
- DE
The Festo Cartridge is engineered for precise pneumatic control within varied environments. Designed with a mini size and a versatile straight configuration, it operates efficiently under a comprehensive pressure range, making it ideal for applications demanding reliability. This cartridge offers excellent compatibility with compressed air systems to ISO 8573-1:2010 standards, while its robust construction materials ensure durability without compromising on performance.
Designed for lubricated operation enhancing versatility in use
Corrosion resistance class 1 ensures prolonged durability even in harsh conditions
RoHS-compliant materials uphold environmental standards
Lightweight at 2.9g facilitating easier handling and installation
Compatible with 1/4" tubing for optimal connectivity
Grey release ring colour adds a sleek aesthetic to technical settings
Corrosion resistance class 1 ensures prolonged durability even in harsh conditions
RoHS-compliant materials uphold environmental standards
Lightweight at 2.9g facilitating easier handling and installation
Compatible with 1/4" tubing for optimal connectivity
Grey release ring colour adds a sleek aesthetic to technical settings
Related links
- Festo QSPK Series Cartridge to 1/4 in 132176
- Festo QSPK Series Cartridge to 3/8 in 132174
- Festo QSPK Series Cartridge, 130839
- Festo QSP Series Cartridge to 1/4 in 172985
- Festo QSPK Series Cartridge, 132641
- Festo QSPK Series Cartridge, 130840
- Festo QSPK Series Cartridge, 130841
- Festo QSPK Series Cartridge, 130842

