Festo QSPK Series Cartridge to 3/8 in, Cartridge-to-Tube Connection Style, 132174
- RS Stock No.:
- 650-761
- Mfr. Part No.:
- QSPK18-3/8-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£23.69
(exc. VAT)
£28.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.69 | £2.369 |
*price indicative
- RS Stock No.:
- 650-761
- Mfr. Part No.:
- QSPK18-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Cartridge | |
| Connection Style | Cartridge-to-Tube | |
| Manufacturer Series | QSPK | |
| Model Number p | 132174 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Cartridge | ||
Connection Style Cartridge-to-Tube | ||
Manufacturer Series QSPK | ||
Model Number p 132174 | ||
- COO (Country of Origin):
- JP
The Festo Cartridge is designed to excel in compressed air systems, providing reliable performance across a wide operating range. With a straight design and the innovative push-pull principle, this product ensures seamless operation in various mounting positions. It caters efficiently to standard-sized installations, making it an ideal choice for both new and existing applications. Crafted from durable RoHS-compliant materials, including PA-reinforced housing, this cartridge is built to withstand demanding conditions while maintaining high levels of corrosion resistance. Whether you're in need of precision control in industrial environments or flexible operation in maritime applications, this cartridge stands as a robust solution for your pneumatic needs.
Standard size of 6.7 mm allows for versatile application in various systems
Corrosion resistance class CRC 1 ensures reliability in low corrosion stress environments
Environmentally conscious featuring RoHS-compliant materials for safer usage
Mounting pin design provides convenient installation options while ensuring stability
Grey colour release ring adds an aesthetic appeal while fulfilling its functional role
Corrosion resistance class CRC 1 ensures reliability in low corrosion stress environments
Environmentally conscious featuring RoHS-compliant materials for safer usage
Mounting pin design provides convenient installation options while ensuring stability
Grey colour release ring adds an aesthetic appeal while fulfilling its functional role

