Festo QSC Series Push-in Fitting, 5/32 in, Push-in Connection Style, 153828
- RS Stock No.:
- 651-729
- Mfr. Part No.:
- QSC-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.34 |
*price indicative
- RS Stock No.:
- 651-729
- Mfr. Part No.:
- QSC-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 5/32 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153828 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153828 | ||
- COO (Country of Origin):
- US
The Festo Push-in cap offers a reliable solution for sealing connections in pneumatic systems. Designed with the push-pull principle, this component ensures a secure fit for tubing with an outside diameter of 5/32 inch. Its versatile design allows for optimal performance across various mounting positions, making it a valuable addition to your compressed air applications. Operating effectively within a wide temperature range and pressure specifications, this push-in cap is constructed from high-quality materials, ensuring durability and resistance to corrosion, thus catering to demanding operating conditions while adhering to RoHS compliance for environmentally conscious usage.
Suitable for standard dimensions which ensuring compatibility with a variety of applications
Optional mounting positions offer flexibility in installation
Lubricated operation is permissible enhancing functionality in diverse environments
Exhibits low corrosion stress classified under CRC 1 which ensuring longevity
Constructed from durable materials including PBT and POM which ensuring high performance
High alloy stainless steel used for tubing clamps guaranteeing resilience and strength
Optional mounting positions offer flexibility in installation
Lubricated operation is permissible enhancing functionality in diverse environments
Exhibits low corrosion stress classified under CRC 1 which ensuring longevity
Constructed from durable materials including PBT and POM which ensuring high performance
High alloy stainless steel used for tubing clamps guaranteeing resilience and strength
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153831
- Festo QSMK Series Push-in Fitting Threaded-to-Tube Connection Style, 190704
- Festo QSL Series Push-in Fitting Push-in Connection Style, 190628
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153829
- Festo QSPKG10 Series Cartridge 132624
