Festo QSC Series Push-in Fitting, 5/16 in, Push-in Connection Style, 153831
- RS Stock No.:
- 650-858
- Mfr. Part No.:
- QSC-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.63 |
*price indicative
- RS Stock No.:
- 650-858
- Mfr. Part No.:
- QSC-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153831 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153831 | ||
- COO (Country of Origin):
- JP
The Festo Push-in cap ushers in a new dimension of efficiency for your pneumatic systems. Designed for versatility, this component adapts effortlessly to various mounting positions, ensuring optimal functionality and performance. With its robust construction, it can withstand an operating pressure ranging from -0.095 MPa to 1 MPa, making it suitable for diverse applications. Its innovative push-pull principle design enhances usability, while the high-quality materials provide dependable longevity. Compliant with RoHS standards, this component exemplifies festo's commitment to safety and sustainability, making it an ideal choice for modern industrial needs.
Catering to optional mounting positions for adaptability
Utilises a reliable blanking plug design
Corrosion resistance classified as CRC 1 suitable for low corrosion stress environments
Lightweight design with a product weight of only 5 g
Features a grey release ring for easy identification
Utilises a reliable blanking plug design
Corrosion resistance classified as CRC 1 suitable for low corrosion stress environments
Lightweight design with a product weight of only 5 g
Features a grey release ring for easy identification
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153828
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153829
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153832
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153833
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153820
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153658
