Festo QSC Series Push-in Fitting, 3/16 in, Push-in Connection Style, 153829
- RS Stock No.:
- 651-728
- Mfr. Part No.:
- QSC-3/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.34 |
*price indicative
- RS Stock No.:
- 651-728
- Mfr. Part No.:
- QSC-3/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 3/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153829 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 3/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153829 | ||
- COO (Country of Origin):
- JP
The Festo Push-in cap is designed to provide efficient and reliable sealing for compressed air systems. This versatile component utilises a push-pull principle, making it an ideal choice for various mounting positions in pneumatic applications. With an operating pressure range of -0.095 MPa to 1 MPa, it ensures stability across a wide range of conditions, while its well-defined ambient temperature resilience from -10 °C to 60 °C guarantees functionality in diverse environments. The cap is constructed from durable, RoHS-compliant materials, which include PBT for the housing and POM for the release ring, ensuring both longevity and compliance with industry standards. Whether for installation in manufacturing or processing environments, this push-in cap optimises performance and enhances operational efficiency.
Robust design ensures durability for various pneumatic applications
Optional mounting positions provide flexibility during installation
Operating pressure range up to 1 MPa accommodates diverse operational needs
Wide temperature resistance allows for optimal performance in different environments
Constructed from RoHS compliant materials which ensuring environmental safety
Push pull principle enhances ease of use and reliability
Corrosion resistance class CRC 1 provides low corrosion stress handling
Optional mounting positions provide flexibility during installation
Operating pressure range up to 1 MPa accommodates diverse operational needs
Wide temperature resistance allows for optimal performance in different environments
Constructed from RoHS compliant materials which ensuring environmental safety
Push pull principle enhances ease of use and reliability
Corrosion resistance class CRC 1 provides low corrosion stress handling
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153832
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153831
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153833
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153828
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo NPT 3/16 in Pneumatic Shut-Off Valve, 185.4L/min
