Festo QSC Series Push-in Fitting, 3/8 in, Push-in Connection Style, 153832
- RS Stock No.:
- 651-533
- Mfr. Part No.:
- QSC-3/8-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.19 | £1.619 |
*price indicative
- RS Stock No.:
- 651-533
- Mfr. Part No.:
- QSC-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153832 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153832 | ||
- COO (Country of Origin):
- JP
The Festo Push-in cap is designed to provide a reliable and efficient solution for pneumatic applications, catering to specific connection needs with its unique push-pull principle. Constructed with high-quality materials including PBT and POM, it ensures durability in both standard and challenging operating conditions. This component features a compact design with an option for flexible mounting positions, making it ideal for various installation scenarios where size and adaptability matter. With a corrosion resistance class of CRC 1, this product is suitable for low-stress environments. The operating medium is compatible with compressed air to ISO 8573-1:2010, allowing for lubricated operation, which enhances functionality in diverse applications. Its flexibility is further enhanced by the capability to withstand a wide temperature range, ensuring it meets varying operational demands without compromising performance.
Designed for easy installation with a push pull principle
Constructed from RoHS compliant materials for safety and environmental compliance
Corrosion resistance class CRC 1 ensures longevity in low corrosion stress environments
Suitable for use with compressed air offering reliable operation within specified standards
Lightweight design at just 8 g contributes to overall system efficiency
Optional mounting position enhances versatility for various applications
Grey release ring colour adds a neutral aesthetic suited for various environments
Constructed from RoHS compliant materials for safety and environmental compliance
Corrosion resistance class CRC 1 ensures longevity in low corrosion stress environments
Suitable for use with compressed air offering reliable operation within specified standards
Lightweight design at just 8 g contributes to overall system efficiency
Optional mounting position enhances versatility for various applications
Grey release ring colour adds a neutral aesthetic suited for various environments
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153829
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153831
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153833
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153828
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153821
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
