Festo QSH Series Push-in Fitting, Push In 3/8 in to Push In 3/8 in, Push-in Connection Style, 153821
- RS Stock No.:
- 651-730
- Mfr. Part No.:
- QSH-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.30
(exc. VAT)
£2.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.30 |
*price indicative
- RS Stock No.:
- 651-730
- Mfr. Part No.:
- QSH-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 3/8 in | |
| Connector B | Push In 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSH | |
| Model Number p | 153821 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B Push In 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSH | ||
Model Number p 153821 | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve is a versatile and efficient solution designed for pneumatic connections. Engineered for optimal performance, it accommodates a complete operating pressure range of -0.095 MPa to 1 MPa, making it suitable for various applications involving compressed air. Its straight design allows flexible mounting positions, while the robust PBT housing ensures durability in diverse environments. With low corrosion stress and compliance with RoHS standards, this push-in sleeve demonstrates reliability and safety. Ideal for lubricated operation, it is tailored for operators seeking compatibility and efficiency in their pneumatic systems.
Emphasizes compliance with RoHS standards for environmental assurance
Designed to accommodate a wide ambient temperature range of -10 °C to 60 °C
Push-in sleeve diameter of 3/8 inch facilitates simple and secure connections
Easy to maintain and replace due to its compact size and lightweight structure
Designed to accommodate a wide ambient temperature range of -10 °C to 60 °C
Push-in sleeve diameter of 3/8 inch facilitates simple and secure connections
Easy to maintain and replace due to its compact size and lightweight structure
Related links
- Festo QSH Series Push-in Fitting to Push In 1/2 in 190642
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153819
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153820
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153822
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153832
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565322
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565330
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565323

