Festo QSH Series Push-in Fitting, Push In 1/2 in to Push In 1/2 in, Push-in Connection Style, 153822
- RS Stock No.:
- 651-534
- Mfr. Part No.:
- QSH-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.93
(exc. VAT)
£3.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.93 |
*price indicative
- RS Stock No.:
- 651-534
- Mfr. Part No.:
- QSH-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 1/2 in | |
| Connector B | Push In 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSH | |
| Model Number p | 153822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 1/2 in | ||
Connector B Push In 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSH | ||
Model Number p 153822 | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve is designed to ensure efficient pneumatic connections, optimized for various applications in industrial environments. This product features a straight design and offers versatility with optional mounting positions. It can operate under a wide temperature range, catering to both low and high ambient conditions, making it suitable for diverse operational scenarios. The sleeve's robust construction ensures compliance with stringent standards, while its low corrosion resistance class ensures durability even in less favourable conditions. Ideal for use with compressed air, the push-in sleeve seamlessly integrates into existing systems, enhancing performance and reliability.
Pneumatic connections utilize a push-in sleeve for straightforward and secure fittings
Maritime classification indicates reliability for specific industrial applications
Colours-coded release ring in grey for easy identification
Suitable for a wide ambient temperature range of -10 °C to 60 °C accommodating various environments
Maritime classification indicates reliability for specific industrial applications
Colours-coded release ring in grey for easy identification
Suitable for a wide ambient temperature range of -10 °C to 60 °C accommodating various environments
Related links
- Festo QSH Series Push-in Fitting to Push In 1/2 in 190642
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153819
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153820
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153821
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153833
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190718
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153974
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153798

