Festo QSH Series Push-in Fitting to Push In 1/2 in, Push-in Connection Style, 190642
- RS Stock No.:
- 647-190
- Mfr. Part No.:
- QSH-5/8-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.81 |
*price indicative
- RS Stock No.:
- 647-190
- Mfr. Part No.:
- QSH-5/8-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector B | Push In 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSH | |
| Model Number p | 190642 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector B Push In 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSH | ||
Model Number p 190642 | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve is engineered for a variety of pneumatic applications, providing a reliable connection for compressed air systems. Its straight design enables straightforward installation, allowing users to maintain flexibility in mounting positions. Built for a complete operational temperature range from -10 °C to 60 °C, this component supports both lubricated and unlubricated operation, aligning with diverse operational needs. The product's high-quality materials, including RoHS-compliant housing, ensure reliability and longevity while its compact weight of just 4.5 g makes it an optimal choice for space-sensitive installations.
Push-in sleeves enable quick and secure pneumatic connections at two different diameters
Supports ambient temperatures from -10 °C to 60 °C (14 °F to 140 °F) for versatile usage
Meets maritime classification standards adding reliability in specific sectors
Grey release ring colours enables distinctive identification during installation
Supports ambient temperatures from -10 °C to 60 °C (14 °F to 140 °F) for versatile usage
Meets maritime classification standards adding reliability in specific sectors
Grey release ring colours enables distinctive identification during installation
Related links
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153822
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153820
- Festo QSRL Series Push-in Fitting Threaded-to-Tube Connection Style, 153973
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153819
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190717
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153821
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777

