Festo QSH Series Push-in Fitting, Push In 1/4 in to Push In 1/4 in, Push-in Connection Style, 153819
- RS Stock No.:
- 647-189
- Mfr. Part No.:
- QSH-1/4-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.47 | £1.547 |
*price indicative
- RS Stock No.:
- 647-189
- Mfr. Part No.:
- QSH-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 1/4 in | |
| Connector B | Push In 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSH | |
| Model Number p | 153819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 1/4 in | ||
Connector B Push In 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSH | ||
Model Number p 153819 | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve offers a reliable solution for various pneumatic applications, designed to optimize efficiency and functionality. Crafted with precision, this product provides excellent versatility with an optional mounting position and a straight design. It operates effectively within a complete temperature range and is suitable for handling compressed air to ISO standards. The robust build ensures compatibility with various operating pressures, while its low corrosion resistance class makes it ideal for multiple environments. This practical component supports lubricated operation and is fashioned from RoHS-compliant materials, guaranteeing safety and adherence to environmental regulations.
Lightweight at 1 g facilitating simple handling and installation
Grey release ring colours aids in easy identification
Offers ambient temperature tolerance from -10 °C to 60 °C which ensuring reliable performance
Pneumatic connections featuring 1/4 inch push-in sleeves ensure compatibility with standard fittings
Grey release ring colours aids in easy identification
Offers ambient temperature tolerance from -10 °C to 60 °C which ensuring reliable performance
Pneumatic connections featuring 1/4 inch push-in sleeves ensure compatibility with standard fittings
Related links
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153822
- Festo QSH Series Push-in Fitting to Push In 1/2 in 190642
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153820
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153821
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo CRQS Series Push-in Fitting Push-in Connection Style, 565357
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153955
- Festo QSL Series Push-in Fitting Push-in Connection Style, 153657

