Festo QSC Series Push-in Fitting, 1/4 in, Push-in Connection Style, 153830
- RS Stock No.:
- 651-532
- Mfr. Part No.:
- QSC-1/4-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£12.97
(exc. VAT)
£15.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.97 | £1.297 |
*price indicative
- RS Stock No.:
- 651-532
- Mfr. Part No.:
- QSC-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153830 | ||
- COO (Country of Origin):
- JP
The Festo Push-in cap is engineered for versatile applications within pneumatic systems. Its robust design features a push-pull principle that easily accommodates varying operational pressures, ranging from -0.095 MPa to 1 MPa. This component is suitable for use with compressed air, aligning with the ISO 8573-1:2010 standards, ensuring reliability in performance. With a nominal size of 3.8 mm, the push-in cap allows for optional mounting positions, providing flexibility in installation. Crafted from RoHS-compliant materials, including PBT housing and a POM release ring, this product not only meets industry standards but also guarantees durability across a broad temperature range of -10 °C to 60 °C. Its low weight of 3.5 g enhances its applicability in lightweight applications, making it an essential component for efficient pneumatic systems.
Optional mounting position provides flexibility during installation
Designed with a push pull principle for easy operation
RoHS compliant materials ensure environmental safety and compliance
Durable construction with PBT housing and POM release ring
Corrosion resistance class CRC 1 indicates low corrosion stress
Designed with a push pull principle for easy operation
RoHS compliant materials ensure environmental safety and compliance
Durable construction with PBT housing and POM release ring
Corrosion resistance class CRC 1 indicates low corrosion stress
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153833
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153832
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153829
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153828
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153831
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153955
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954

