Festo QSC Series Push-in Fitting, 1/8 in, Push-in Connection Style, 153925

Subtotal (1 pack of 10 units)*

£11.07

(exc. VAT)

£13.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£11.07£1.107

*price indicative

RS Stock No.:
650-856
Mfr. Part No.:
QSC-1/8-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

1/8 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Push-in

Manufacturer Series

QSC

Model Number p

153925

COO (Country of Origin):
JP
The Festo Push-in cap offers a reliable solution for pneumatic applications, designed to effectively seal and manage air flow within various systems. This innovative product utilises a push-pull principle that ensures a secure and easy connection for tubing with an outside diameter of 1/8 inch. Operating effectively across a temperature range of -10 °C to 60 °C, it provides versatility in numerous ambient conditions. Additionally, the cap is constructed from RoHS-compliant materials, ensuring both durability and safety in its applications, making it ideal for environments requiring stringent compliance.

General operating condition allows for versatile use across multiple applications
Optional mounting position aids in installation flexibility
The design acts as a reliable blanking plug for effective sealing
Designed for lubricated operation enhancing flexibility in varying conditions
Corrosion resistance class CRC 1 provides low corrosion stress which ensuring longevity
Meets LABS conformity standards for cleanliness in sensitive environments
Constructed from high quality materials such as PBT and POM which ensuring durability and performance
The grey release ring colour aids in easy identification and aesthetic integration

Related links