Festo QSC Series Push-in Fitting, 1/2 in, Push-in Connection Style, 153833
- RS Stock No.:
- 647-188
- Mfr. Part No.:
- QSC-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.08 |
*price indicative
- RS Stock No.:
- 647-188
- Mfr. Part No.:
- QSC-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSC | |
| Model Number p | 153833 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSC | ||
Model Number p 153833 | ||
- COO (Country of Origin):
- JP
The Festo Push-in cap is designed to offer a reliable and efficient sealing mechanism for pneumatic applications. This component is ideal for a variety of mounting positions and utilises a push-pull principle, ensuring optimal performance under pressure conditions ranging from -0.095 MPa to 1 MPa. Constructed from durable materials such as PBT and POM, the cap guarantees longevity and resistance to low corrosion stress, making it suitable for diverse environments. Its lightweight design at 11.5 grams facilitates easy handling and installation, enhancing user experience while meeting stringent RoHS compliance standards.
Optional mounting position allows for versatile installation solutions
Operating pressure supports a wide range which ensuring adaptability to different applications
Corrosion resistance class CRC 1 promotes durability in varying environments
Lubricated operation is possible enhancing performance longevity
Grey release ring colour enhances visibility for quick operation
Constructed from RoHS compliant materials meeting environmental safety standards
Operating pressure supports a wide range which ensuring adaptability to different applications
Corrosion resistance class CRC 1 promotes durability in varying environments
Lubricated operation is possible enhancing performance longevity
Grey release ring colour enhances visibility for quick operation
Constructed from RoHS compliant materials meeting environmental safety standards
Related links
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153925
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153830
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153829
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153832
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153828
- Festo QSC Series Push-in Fitting Push-in Connection Style, 153831
- Festo QSH Series Push-in Fitting to Push In 1/2 in 190642
- Festo QSH Series Push-in Fitting Push-in Connection Style, 153822

