Festo Shut Off Valve, 185.4 L/min NPT NPT 1/8
- RS Stock No.:
- 651-011
- Mfr. Part No.:
- HE-2-1/8-QS-3/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£19.07
(exc. VAT)
£22.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.07 |
*price indicative
- RS Stock No.:
- 651-011
- Mfr. Part No.:
- HE-2-1/8-QS-3/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shut Off Valve | |
| Series | HE | |
| Thread Standard | NPT | |
| Thread Size | NPT 1/8 | |
| Flow Rate | 185.4L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polybutylene Terephthalate Reinforced | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shut Off Valve | ||
Series HE | ||
Thread Standard NPT | ||
Thread Size NPT 1/8 | ||
Flow Rate 185.4L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polybutylene Terephthalate Reinforced | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve is designed for efficient control of air flow in pneumatic systems. With its reliable 2/2 bistable valve function, this robust component facilitates secure operation and effective management of compressed air, making it ideal for various applications. The valve houses a soft sealing principle and operates seamlessly from -0.095 MPa to 1 MPa, ensuring versatility under varying conditions. With a nominal size of 2.5 mm and a standard flow rate of 185.4 l/min, this valve guarantees optimal performance. Constructed with PBT-reinforced housing and NBR seals, it ensures durability and compliance with RoHS standards, catering to both aesthetic and functional demands in industrial environments.
Corrosion resistance class CRC 2 ensures moderate resilience against corrosive environments
Lubricated operation is possible extending service life and maintenance intervals
Cleanroom class certified to Class 4 according to ISO 14644-1 suitable for sensitive environments
Lightweight construction at just 30 g facilitating ease of handling and installation
Related links
- Festo Shut Off Valve, 155.7 L/min
- Festo Shut Off Valve, 768.6 L/min NPT
- Festo Shut Off Valve, 423.9 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 340.2 L/min NPT NPT 1/8
- Festo Shut Off Valve, 340.2 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 625.5 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 415.8 L/min
- Festo Shut Off Valve, 707.4 L/min
