Festo 3/8 in Pneumatic Shut-Off Valve, 707.4L/min
- RS Stock No.:
- 647-098
- Mfr. Part No.:
- HE-3-QS-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.33 |
*price indicative
- RS Stock No.:
- 647-098
- Mfr. Part No.:
- HE-3-QS-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Port Size | 3/8 in | |
| Manufacturer Series | HE | |
| Flow Rate | 707.4L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Port Size 3/8 in | ||
Manufacturer Series HE | ||
Flow Rate 707.4L/min | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve is a robust and versatile component designed for precise control in pneumatic systems. With its 3/2 bistable functionality, it offers reliable operation in various applications, enabling efficient flow regulation of compressed air. This valve features multiple pneumatic connections, allowing for flexible installation options such as direct mounting or in-line configurations. Additionally, the soft sealing principle and moderate corrosion resistance ensure durability and longevity, making it suitable for environments with ambient temperatures up to 60 °C. The products compact design and lightweight construction further enhance its practicality, providing an optimal solution for diverse industrial requirements.
Designed for lubricated operation promoting reduced wear and extended service life
Soft sealing principle for minimal leak potential and enhanced reliability
Meets cleanroom class standards for sensitive applications
RoHS-compliant materials ensure adherence to environmental standards
Soft sealing principle for minimal leak potential and enhanced reliability
Meets cleanroom class standards for sensitive applications
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo 3/8 in Pneumatic Shut-Off Valve, 707.4L/min
- Festo NPT NPT 3/8 Pneumatic Shut-Off Valve, 768.6L/min
- Festo Brass Check Valve Check Valve 10 bar
- Festo 3/16 in Pneumatic Shut-Off Valve, 155.7L/min
- Festo 1/4 in Pneumatic Shut-Off Valve, 306.9L/min
- Festo QSPLKG Series Cartridge, 132859
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSPK Series Cartridge to 3/8 in 132174
